Microchip TVS312

Uni-Directional Tvs A-Body Rohs Compliant: Yes |Microchip Technology TVS312
$ 12.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TVS312.

Microchip

Datasheet4 pages30 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon
MicrochipTVS310
Uni-Directional Tvs A-Body Rohs Compliant: Yes |Microchip Technology TVS310
Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 150W, 13V V(RWM), Unidirectional, 1 Element, Silicon
MicrochipTVS315
Uni-Directional Tvs A-Body Rohs Compliant: Yes |Microchip Technology TVS315
LittelfuseSMF14A
SMF Series 200 W 14 V Uni-Directional Surface Mount TVS Diode - SOD-123FL

Descriptions

Descriptions of Microchip TVS312 provided by its distributors.

Uni-Directional Tvs A-Body Rohs Compliant: Yes |Microchip Technology TVS312
Diode TVS Single 12V 150W 2-Pin Case A
Uni-Directional TVS _ A-Body
TVS DIODE 12V 21V AXIAL
TVS DIODE 12VWM 21VC AXIAL
Axial TVS ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.