What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DFLT12A-7

TVS Diode Single Uni-Dir 12V 1.125KW 2-Pin PowerDI 123 T/R / TVS DIODE 12VWM POWERDI123
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLT12A-7.

Inventory History

3 month trend:
+5.97%

CAD Models

Download Diodes Inc. DFLT12A-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.DFLT13A-7
DFLT13A Series 225 W 13 VBR SMT Uni-Directional TVS Diode - POWERDI-123
Diodes Inc.DFLT10A-7
Diode TVS Single Uni-Dir 10V 1.125KW 2-Pin PowerDI 123 T/R
LittelfuseSMF12A
TVS Diodes & ESD Suppressors; SMF12A; LITTELFUSE; 12 V; 19.9 V; 13.3 V; 13.3 V
Diodes Inc.D12V0H1U2LP-7B
Tvs Diode, Unidir, 12V, 300W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D12V0H1U2LP-7B
BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA

Descriptions

Descriptions of Diodes Inc. DFLT12A-7 provided by its distributors.

TVS Diode Single Uni-Dir 12V 1.125KW 2-Pin PowerDI 123 T/R / TVS DIODE 12VWM POWERDI123
Trans Voltage Suppressor Diode, 225W, 12V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressors / TVS Diodes TVS UNIDIRECTIONAL
225W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR, 2.5µA, 12V
Diodes Inc SCT
Transient Suppression Diode (TVS)
TVS DIODE, UNIDIR, 12V, POWERDI 123;
12V 225W 11.3A 19.9V 13.3V PDI-123 2.8mm*980¦Ìm
TVS DIODE 12VWM 19.9VC PWRDI 123
225W 12V TRANS. VOLTAGE SUPP. POWERDI123
Product Range:-; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:12V; Clamping Voltage Max:19.9V; Diode Case Style:Powerdi 123; No. Of Pins:2Pins; Minimum Breakdown Voltage:13.3V; Maximum Breakdown Voltage:14.7V Rohs Compliant: Yes |Diodes Inc. DFLT12A-7.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLT12A-7.
  • DFLT12A7