Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TCN75AVUA713

SENSOR DIGITAL -40C-125C 8MSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-MSOP"
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCN75AVUA713.

Newark

Datasheet40 pages16 years ago

Microchip SCT

Future Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+10.93%

CAD Models

Download Microchip TCN75AVUA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.572
$ 0.572
Stock
422,652
274,166
274,166
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
2 %
2 %
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-02-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMP75AIDGKT
SENSOR DIGITAL -40C-125C 8VSSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP"
MicrochipMCP9801-M/MS
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP9803-M/MS
SENSOR DIGITAL -55C-125C 8MSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP"
Texas InstrumentsTMP431CDGKT
TEXAS INSTRUMENTS TMP431CDGKT Temperature Sensor IC, Digital,1C, -40 C, +125 C, MSOP, 8 Pins
Digital Temperature Sensor with 2-Wire Interface, Micro 8 lead Surface Mount, 3000-REEL
ON SEMICONDUCTOR NCT175DMR2GTemperature Sensor IC, Digital,1C, -55 C, 125 C, MSOP, 8 Pins

Descriptions

Descriptions of Microchip TCN75AVUA713 provided by its distributors.

SENSOR DIGITAL -40C-125C 8MSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-MSOP"
TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - MSOP-8
2-WIRE SERIAL TEMP SENSOR/THERMAL MONITOR8 MSOP 3X3MM T/R
Temp Sensors - Serial Input/Output - Thermal Monitors 2-Wire SER Temp Sens/Ther Mon
Board-mount temperature sensors; MICROCHIP; TCN75AVUA713; Digital, I2C; MSOP; Surface Mount; 2.7 V - 5.5 V
Sensor Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Qualification:Aec-Q100; Msl:Msl 1 - Unlimited; Automotive Qualification Standard:Aec-Q100; Ic Output Type:Open Drain Rohs Compliant: Yes |Microchip Technology TCN75AVUA713.
The TCN75 is a serially programmable temperature sensor that notifies the host controller when ambient temperature exceeds a user programmed set point. Hysteresis is also programmable. The INT/CMPTR output is programmable as either a simple comparator for thermostat operation or as a temperature event interrupt. Communication with the TCN75 is accomplished via a two-wire bus that is compatible with industry standard protocols. This permits reading the current temperature, programming the set point and hysteresis, and configuring the device. The TCN75 powers up in Comparator mode with adefault set point of 80oC with 5oC hysteresis. Defaults allow independent operation as a stand-alone thermostat. A shutdown command may be sent via the 2-wire bus to activate the low-power Standby mode. Address selection inputs allow up to eight TCN75s to share the same 2-wire bus for multi zone monitoring. All registers can be read by the host and the INT/CMPTR output's polarity is user programmable. Both polled and interrupt driven systems are easily accommodated. Small physical size, low installed cost, and ease-of-use make the TCN75 an ideal choice for implementing sophisticated system management schemes.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCN75AVUA713,
  • TCN75AVUA713.