Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCT175DMR2G

ON SEMICONDUCTOR NCT175DMR2GTemperature Sensor IC, Digital, 1C, -55 C, 125 C, MSOP, 8 Pins
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCT175DMR2G.

IHS

Datasheet14 pages5 years ago

Master Electronics

Upverter

Inventory History

3 month trend:
-4.05%

CAD Models

Download onsemi NCT175DMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Digital Temperature Sensor with 2-Wire Interface, Micro 8 lead Surface Mount, 3000-REEL
MicrochipTCN75AVUA
SENSOR DIGITAL -40C-125C 8MSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-MSOP"
MicrochipTCN75AVUA713
SENSOR DIGITAL -40C-125C 8MSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-MSOP"
Texas InstrumentsTMP75AIDGKT
SENSOR DIGITAL -40C-125C 8VSSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP"
MicrochipTC72-3.3MUA
MICROCHIP - TC72-3.3MUA - Temperature Sensor IC, Digital, 卤 3掳C, -55 掳C, +125 掳C, MSOP, 8 Pins
Texas InstrumentsLM75AIMMX/NOPB
SENSOR DIGITAL -55C-125C 8VSSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP"

Descriptions

Descriptions of onsemi NCT175DMR2G provided by its distributors.

ON SEMICONDUCTOR NCT175DMR2GTemperature Sensor IC, Digital,1C, -55 C, 125 C, MSOP, 8 Pins
±1°C (±3°C) Temp Sensor, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 950μm
NCT175 Series 3 to 5.5 V Industry Standard Digital Temperature Sensor - MSOP-8
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
Temp Sensor Digital Serial (2-Wire) 8-Pin Micro T/R
NCT175DMR2G TEMPERATURE SENSOR 8-PIN MSOP, -55 - +125 DEGC
Temp Sensor, 12Bit, 1 Deg Cel, Msop-8; |Onsemi NCT175DMR2G
Industry Standard Digital Temperature Sensor with 2‐wire Interface and SMBus time-out feature of 75ms-325ms Local and Remote Temp sensor
TEMP SENSOR, 12BIT, 1 DEG CEL, MSOP-8; IC Output Type: Digital; Sensing Accuracy Range: ± 1°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 125°C; Sensor Case Style: MSOP; No. of Pins: 8Pins; Supply Voltage Min: 3V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd