Microchip MCP9801-M/MS

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube Automotive AEC-Q100
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9801-M/MS.

Electro Sonic

Datasheet42 pages15 years ago

Newark

Inventory History

3 month trend:
+82.67%

CAD Models

Download Microchip MCP9801-M/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.704
Stock
134,107
222,754
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.375 B
Accuracy
3 %
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTCN75AVUA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipTCN75AVUA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
Texas InstrumentsTMP75AIDGKT
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125
Texas InstrumentsTMP431CDGKT
TEXAS INSTRUMENTS TMP431CDGKT Temperature Sensor IC, Digital,1C, -40 C, +125 C, MSOP, 8 Pins
MicrochipMCP9804-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsTMP275AIDGKT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R

Descriptions

Descriptions of Microchip MCP9801-M/MS provided by its distributors.

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube Automotive AEC-Q100
MICROCHIP - MCP9801-M/MS - Temperature Sensor IC, Digital, 0.5 C, -55C, +125C, MSOP, 8
MCP9801 Series 5.5 V 2-Wire High-Accuracy Temperature Sensor - MSOP-8 SMD
MICROCHIP MCP9801-M/MS TEMPERATURE SENSOR 8-PIN MSOP, -55 - +125 DEGC
Temp Sensors - Serial Input/Output - Thermal Monitors High-Accuracy 12-bit
Board-mount temperature sensors; MICROCHIP; MCP9801-M/MS; Digital, I2C; MSOP; Surface Mount; 2.7 V - 5.5 V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9801-M/MS.
  • MCP9801-MMS
  • MCP9801M/MS
  • MCP9801MMS