Microchip TC72-3.3MMFTR

TC72 Series 2.65 to 5.5 V Surface Mount Digital Temperature Sensor - DFN-8EP
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC72-3.3MMFTR.

Electro Sonic

Datasheet28 pages14 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-61.96%

CAD Models

Download Microchip TC72-3.3MMFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.13
Stock
100,894
0
Authorized Distributors
6
2
Case/Package
DFN
DFN
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.25 B
1.25 B
Accuracy
-
-
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.65 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-10-29
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-10-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP9804T-E/MC
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin DFN EP T/R
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin WDFN EP T/R
1.8V SMBus Dual Tmp Sensor with Alerts8 DFN 3x3x0.9mm T/R RoHS Compliant: Yes
Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin DFN EP T/R
Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin WDFN T/R
±1°C Digital Temperature Sensor with Series Resistance Cancellation

Descriptions

Descriptions of Microchip TC72-3.3MMFTR provided by its distributors.

TC72 Series 2.65 to 5.5 V Surface Mount Digital Temperature Sensor - DFN-8EP
Temperature Sensor Digital Serial (4-Wire, SPI) 8-Pin DFN EP T/R
Temp Sensors - Serial Output - 4-wire SPI Interface High-Accuracy 10-bit
Temperature Sensor, Digital, Dfn-8; Ic Output Type:Digital; Sensing Accuracy Range:± 3°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:125°C; Sensor Case Style:Dfn; No. Of Pins:8Pins; Supply Voltage Min:2.65V; Supply Rohs Compliant: Yes |Microchip Technology TC72-3.3MMFTR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.