Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip EMC1182-1-AIA-TR

1.8V SMBus Dual Tmp Sensor with Alerts8 DFN 3x3x0.9mm T/R RoHS Compliant: Yes

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC1182-1-AIA-TR.

Geoflip

Datasheet0 pages0 years ago

CAD Models

Download Microchip EMC1182-1-AIA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
Stock
99,901
70,864
Authorized Distributors
1
2
Case/Package
DFN
DFN
Number of Pins
8
-
Mount
Surface Mount
-
Termination
-
-
Sensing Distance
-
-
Interface
2-Wire, I2C
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin WDFN EP T/R
Temperature Sensor, Multi Channel, System Management Bus (SMBus), with Beta Compensation
Temp Sensor Analog Serial (2-Wire, I2C) 8-Pin DFN EP T/R
Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin DFN EP T/R
Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin WDFN T/R
±1°C Digital Temperature Sensor with Series Resistance Cancellation

Descriptions

Descriptions of Microchip EMC1182-1-AIA-TR provided by its distributors.

1.8V SMBus Dual Tmp Sensor with Alerts8 DFN 3x3x0.9mm T/R RoHS Compliant: Yes
SENSOR DIGITAL -40C-125C 8DFN "Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-DFN (3x3)"
Temp Sensor Analog Serial (2-Wire, I2C) 8-Pin DFN EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.