Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP9804T-E/MC

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin DFN EP T/R
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9804T-E/MC.

Microchip

Datasheet52 pages8 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-17.12%

CAD Models

Download Microchip MCP9804T-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.636
$ 0.636
Stock
388,197
1,076,046
1,076,046
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
1 %
-
-
Interface
2-Wire, I2C, SMBus
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-08-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC72-3.3MMFTR
TC72 Series 2.65 to 5.5 V Surface Mount Digital Temperature Sensor - DFN-8EP
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin WDFN EP T/R
1.8V SMBus Dual Tmp Sensor with Alerts8 DFN 3x3x0.9mm T/R RoHS Compliant: Yes
Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin WDFN T/R
Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin DFN EP T/R
±1°C Digital Temperature Sensor with Series Resistance Cancellation

Descriptions

Descriptions of Microchip MCP9804T-E/MC provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin DFN EP T/R
MCP9804 Series 5.5 V 200 uA Surface Mount Digital Temperature Sensor - DFN-8
GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/- 1 DEG C MAX ACCY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9804T-E/MC.
  • MCP9804T-EMC