Microchip TC72-3.3MMF

Single, 3.3V, DTS, SPI, E Temp
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC72-3.3MMF.

Electro Sonic

Datasheet28 pages14 years ago

Future Electronics

CAD Models

Download Microchip TC72-3.3MMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.36
Stock
0
100,881
Authorized Distributors
2
6
Case/Package
DFN
DFN
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
SPI, Serial
SPI, Serial
Memory Size
-
-
Min Supply Voltage
-
2.65 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2034-10-29
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-10-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip TC72-3.3MMF provided by its distributors.

Single, 3.3V, DTS, SPI, E Temp
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin DFN EP Tube
Serial (Digital) Output, 2.7 to 5.5V, DFN-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.