Microchip TC642CPA

Tube TC642 Fan Controller Matte Tin (Sn) motor controller 5V 1mA 6.6mm 0C~70C TA
$ 1.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC642CPA.

Microchip

Datasheet28 pages13 years ago
Datasheet28 pages23 years ago

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-0.14%

CAD Models

Download Microchip TC642CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.872
$ 2.05
Stock
108,160
105,327
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
-
1.5 V
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC RISC 768B PROM 3.3V/5V 8-Pin PDIP Tube / IC MCU 8BIT 768B OTP 8DIP
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
Microcontroller PIC12; 8bit Harvard; 4MHz; FLASH 768B; SRAM 25kB; 3-5.5V; -40+85deg.C; PDIP8
CPU Supervisor with 32 k Serial EEPROM Memory
CPU Supervisor with 32 k Serial EEPROM Memory
CPU Supervisor with 32 k Serial EEPROM Memory

Descriptions

Descriptions of Microchip TC642CPA provided by its distributors.

Tube TC642 Fan Controller Matte Tin (Sn) motor controller 5V 1mA 6.6mm 0C~70C TA
PWM Fan Speed Controller with Fault Detection
MICROCHIP TC642CPA FAN CONTROLLER IC, 5 V, 8-PIN PDIP
- (BLDC) 3V 3...5.5V DC Parallel - DIP-8
Fan Manager, 3.0 to 5.5V, PDIP-8, RoHS
Microchip SCT
Controllers - PWM Fan w/Fault Dtct

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC642CPA.