Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC12C508A-04/P

IC MCU 8BIT 768B OTP 8DIP PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-PDIP
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C508A-04/P.

LKR

Datasheet113 pages27 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Jameco (USA)

SOS electronic

Inventory History

3 month trend:
-10.03%

CAD Models

Download Microchip PIC12C508A-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.55
$ 1.55
Stock
285,174
250,564
250,564
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
5
5
5
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 768B OTP 8DIP PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-PDIP
IC MCU 8BIT 768B OTP 8DIP PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-PDIP
Microchip PIC12CSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC12C508A-04/P provided by its distributors.

IC MCU 8BIT 768B OTP 8DIP PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-PDIP
Microchip PIC12CSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 768B PROM 3.3V/5V 8-Pin PDIP Tube / IC MCU 8BIT 768B OTP 8DIP
PIC12C508A-04/P,8BIT PIC MICROCONTROLLER,4MHZ,512X12 WORDS EPROM,8-PIN PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC12 CPU, 4MHz, CMOS, PDIP8
8 Bit Microcontroller, One Time Programm; |Microchip Technology PIC12C508A-04/P
PIC12C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8
8-bit MCU Microcontrollers; MICROCHIP; PIC12C508A-04/P; PIC; 4 MHz; OTP; 1
IC, 8BIT CMOS MCU (TUBE 60), 12C508; Product Range: PIC12 Microcontrollers; RAM Memory Size: 25Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 4MHz; IC G
Device Core = PIC12 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC12 / Clock Frequency Max. MHz = 4 / Program Memory Type = Flash / Program Memory Size B = 768 / RAM Memory Size B = 25 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 1 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.27 / Width mm = 7.62 / Height mm = 3.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 12 C 508 A-04/P
  • PIC 12C508A-04P
  • PIC-12C508A-04P
  • PIC12C508A-04 P
  • PIC12C508A-04-P
  • PIC12C508A-04/P.
  • PIC12C508A-04P
  • PIC12C508A/04P
  • PIC12C508A04-P
  • PIC12C508A04/P
  • PIC12C508A04P