Microchip PIC12C508A-04I/P

Microcontroller PIC12; 8bit Harvard; 4MHz; FLASH 768B; SRAM 25kB; 3-5.5V; -40+85deg.C; PDIP8
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C508A-04I/P.

Augswan

Datasheet113 pages27 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+10.79%

CAD Models

Download Microchip PIC12C508A-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.545
$ 1.4
$ 1.4
Stock
202,652
258,644
258,644
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
25 B
25 B
25 B
Interface
-
-
-
Number of I/Os
5
5
5
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MCU 8-Bit PIC12 PIC RISC 768Byte EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
Microchip PIC12CSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC12C508A-04I/P provided by its distributors.

Microcontroller PIC12; 8bit Harvard; 4MHz; FLASH 768B; SRAM 25kB; 3-5.5V; -40+85deg.C; PDIP8
768Byte 3V~5.5V PIC 25Byte 4MHz FLASH 5 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, OTPROM, PIC12 CPU, 4MHz, CMOS, PDIP8
PIC12C508A-04I/P,8BIT PIC12C MICROCONTROLLER,4MHZ,0.75KB OTP,8-PIN PDIP
MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube
B RAM 512 x 12 Bit EPROM 8-Bit CMOS Microcontroller - PDIP-8
PIC MCU 8bit 4MHz 1.5625Kbit OTP 6Kbit POR WDT 3V~5.5V 2.5V 5.5V PDIP-8 TH 9.27mm × 6.35mm × 3.3mm
PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - PDIP-8
MCU, 8BIT, PIC12, 4MHZ, DIP-8; Product Range: PIC12 Family PIC12C5xx Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C508A-04 I/P
  • PIC12C508A-04I/P.
  • PIC12C508A-04I/P...
  • PIC12C508A-04IP
  • PIC12C508A04I/P
  • PIC12C508A04IP