Microchip TC6320TG-G

Soic Mosfet, N And P Channel, 200V Rohs Compliant: Yes |Microchip Technology TC6320TG-G
$ 1.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC6320TG-G.

Microchip

Datasheet14 pages8 years ago
Datasheet0 pages0 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
-17.05%

CAD Models

Download Microchip TC6320TG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-14
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

InfineonIRF7450PBF
Single N-Channel 200 V 170 mOhm 39 nC HEXFET® Power Mosfet - SOIC-8
Single N-Channel 200 V 0.24 Ohms Surface Mount Power Mosfet - SOIC-8
InfineonIRF6216TRPBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.24Ohm;ID -2.2A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF6216PBF
Transistor MOSFET P Channel 150 Volt 2.2 Amp 8 Pin SOIC
onsemiFDS86267P
P-Channel Shielded Gate PowerTrench® MOSFET -150V, -2.2A, 255mΩ
Trans MOSFET N-CH 250V 2.1A 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip TC6320TG-G provided by its distributors.

Soic Mosfet, N And P Channel, 200V Rohs Compliant: Yes |Microchip Technology TC6320TG-G
2V@1mA 20nC 2N+2P 200V 7¦¸@ 1A,10V 2A 110pF@ 25V,125pF@ 25V SOIC-8 4.9mm*3.9mm*1.75mm
Complimentary MOSFET Arrays, 200V, 7Ω, SOIC-8, RoHS
Microchip SCT
MOSFET, N AND P CHANNEL, 200V8 SOIC 3.90MM(.150IN) T/R
Trans MOSFET N/P-CH 200V 8-Pin SOIC N T/R
MOSFETs - Enhancement Mode Dual Channel 200V 8.0/7.0Ohm
场效应管, MOSFET, N 与 P, 200V, NSOIC-8;
MOSFET, N & P COMP, 200V, NSOIC-8;
Power Field-Effect Transistor, 200V, 7ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.