onsemi FDS86267P

P-Channel Shielded Gate PowerTrench® MOSFET -150V, -2.2A, 255mΩ
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS86267P.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-28.48%

CAD Models

Download onsemi FDS86267P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-07-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

InfineonIRF6216TRPBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.24Ohm;ID -2.2A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF6216PBF
Transistor MOSFET P Channel 150 Volt 2.2 Amp 8 Pin SOIC
InfineonIRF7465TRPBF
Single N-Channel 150 V 0.28 Ohm 15 nC HEXFET® Power Mosfet - SOIC-8
N-Channel 150 V 0.085 Ohm 1.5 W Surface Mount Power Mosfet - SOIC-8
onsemiFDS2582
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ
onsemiFDS86252
FDS86252 Series 150 V 4.5 A 55 mOhm N-Channel PowerTrench MOSFET - SOIC-8

Descriptions

Descriptions of onsemi FDS86267P provided by its distributors.

P-Channel Shielded Gate PowerTrench® MOSFET -150V, -2.2A, 255mΩ
Power MOSFET, P Channel, 150 V, 2.2 A, 0.255 ohm, SOIC, Surface Mount
Small Signal Field-Effect Transistor, 2.2A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, P-CH, -150V, -2.2A, SOIC-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.2A; Drain Source Voltage Vds:-150V; On Resistance Rds(on):0.191ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-
This P-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced PowerTrench® process that incorporates shielded gate technology. The process has been optimized for the on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS86267P.