Microchip TC4422MJA

Microchip TC4422MJA, Mosfet Power Driver 9A, 4.5 to 18V, Non-inverting, 8-PIN Cerdip
$ 28.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4422MJA.

Upverter

Datasheet18 pages21 years ago

Microchip

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+40.55%

CAD Models

Download Microchip TC4422MJA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.62
$ 3.07
$ 3.07
Stock
1,212,046
387,322
387,322
Authorized Distributors
6
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
75 ns
75 ns
75 ns
Fall Time
75 ns
75 ns
75 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4420MJA
MICROCHIP TC4420MJA, MOSFET POWER DRIVER 6A,4.5 TO 18V, NON-INVERTING,8-PIN CERDIP
MicrochipTC4429IJA
Tube TC4429 Low-Side 2001 gate driver 35ns -25C~150C TJ 6A 6A 800mW
MicrochipTC4420IJA
TC4420 Series 18 V 6 A High-Speed MOSFET Driver - CERDIP-8
Analog DevicesMAX4420MJA/883B
IC GATE DRVR LOW-SIDE 8CDIP / Low-Side Gate Driver IC Non-Inverting 8-CERDIP
Analog DevicesTSC426MJA/883B
IC GATE DRVR LOW-SIDE 8CERDIP / Low-Side Gate Driver IC Inverting 8-CERDIP
Analog DevicesMAX628MJA/883B
Tube Low-Side 1997 Inverting Non-Inverting gate driver 30ns -55C~125C TA 2A 2A 640mW

Descriptions

Descriptions of Microchip TC4422MJA provided by its distributors.

MICROCHIP TC4422MJA, MOSFET POWER DRIVER 9A,4.5 TO 18V, NON-INVERTING,8-PIN CERDIP
Tube TC4422 Low-Side 2003 gate driver 75ns -55C~150C TJ 9A 9A 800mW
TC4422M Series 9 A 18 Vmax Single Low Side Non-Inverting MOSFET Driver CERDIP-8
Driver 9A 1 Output Lo Side Non-In Volt 8-Pin CDIP
9A HIGH-SPEED MOSFET DRIVERS | IC MOSFET DRIVER 9A N-INV 8CDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4422MJA.