Analog Devices MAX628MJA/883B

Tube Low-Side 1997 Inverting Non-Inverting gate driver 30ns -55C~125C TA 2A 2A 640mW
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX628MJA/883B.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

_legacy Avnet

CAD Models

Download Analog Devices MAX628MJA/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesTSC426MJA/883B
IC GATE DRVR LOW-SIDE 8CERDIP / Low-Side Gate Driver IC Inverting 8-CERDIP
MicrochipTC427MJA
Tube TC427 Low-Side 2003 gate driver 30ns -55C~125C TA 1.5A 1.5A 800mW
MicrochipTC4427MJA
Tube TC4427 Low-Side 2005 gate driver 30ns -55C~150C TJ 1.5A 1.5A 800mW
MicrochipTC4426MJA
Tube TC4426 Low-Side 2005 gate driver 30ns -55C~150C TJ 1.5A 1.5A 800mW
Analog DevicesMAX4420MJA/883B
IC GATE DRVR LOW-SIDE 8CDIP / Low-Side Gate Driver IC Non-Inverting 8-CERDIP

Descriptions

Descriptions of Analog Devices MAX628MJA/883B provided by its distributors.

Tube Low-Side 1997 Inverting Non-Inverting gate driver 30ns -55C~125C TA 2A 2A 640mW
Low Side MOSFET 2A 4.5V~18V 2A CERDIP-8 Gate Drive ICs ROHS
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX628MJA-883B
  • MAX628MJA883B