Microchip TC4420IJA

TC4420 Series 18 V 6 A High-Speed MOSFET Driver - CERDIP-8
$ 23.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4420IJA.

Microchip

Datasheet22 pages13 years ago
Datasheet18 pages14 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
+6.72%

CAD Models

Download Microchip TC4420IJA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.32
$ 1.303
$ 1.303
Stock
55,495
186,906
186,906
Authorized Distributors
6
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
35 ns
-
-
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
800 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4429IJA
IC MOSFET DRIVER 6A INV 8CDIP | Microchip Technology Inc. TC4429IJA
MicrochipTC4429MJA
IC GATE DRVR LOW-SIDE 8CERDIP / Low-Side Gate Driver IC Inverting 8-CERDIP
Analog DevicesMAX4420MJA/883B
IC GATE DRVR LOW-SIDE 8CDIP / Low-Side Gate Driver IC Non-Inverting 8-CERDIP
MicrochipTC4420MJA
MICROCHIP TC4420MJA, MOSFET POWER DRIVER 6A,4.5 TO 18V, NON-INVERTING,8-PIN CERDIP
Analog DevicesTSC426MJA/883B
IC GATE DRVR LOW-SIDE 8CERDIP / Low-Side Gate Driver IC Inverting 8-CERDIP
Analog DevicesMAX628MJA/883B
Low Side MOSFET 2A 4.5V~18V 2A CERDIP-8 Gate Drive ICs ROHS

Descriptions

Descriptions of Microchip TC4420IJA provided by its distributors.

TC4420 Series 18 V 6 A High-Speed MOSFET Driver - CERDIP-8
IC MOSFET DRIVER 6A HS 8CDIP | Microchip Technology Inc. TC4420IJA
Ic, single Mosfet Driver, cmos, dip,8Pin, ce; |Microchip Technology TC4420IJA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.