Analog Devices MAX4420MJA/883B

IC GATE DRVR LOW-SIDE 8CDIP / Low-Side Gate Driver IC Non-Inverting 8-CERDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4420MJA/883B.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

ShanghaiCT

CAD Models

Download Analog Devices MAX4420MJA/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

MicrochipTC4429IJA
Tube TC4429 Low-Side 2001 gate driver 35ns -25C~150C TJ 6A 6A 800mW
MicrochipTC4420IJA
TC4420 Series 18 V 6 A High-Speed MOSFET Driver - CERDIP-8
MicrochipTC4420MJA
MICROCHIP TC4420MJA, MOSFET POWER DRIVER 6A,4.5 TO 18V, NON-INVERTING,8-PIN CERDIP
Analog DevicesTSC426MJA/883B
IC GATE DRVR LOW-SIDE 8CERDIP / Low-Side Gate Driver IC Inverting 8-CERDIP
Analog DevicesMAX628MJA/883B
Tube Low-Side 1997 Inverting Non-Inverting gate driver 30ns -55C~125C TA 2A 2A 640mW

Descriptions

Descriptions of Analog Devices MAX4420MJA/883B provided by its distributors.

IC GATE DRVR LOW-SIDE 8CDIP / Low-Side Gate Driver IC Non-Inverting 8-CERDIP
Tube Low-Side 1996 Non-Inverting gate driver 30ns -55C~125C TA 6A 6A 640mW
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4420MJA883B
  • MAX4420MJA883B.