Microchip TC1264-3.0VAB

64dB(1kHz) 130¦ÌA fixed 800mA 1 3V 2.7V 3V 6V 1.4V@ 800mA 0%/mA 0.007% TO-220 9.02mm
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1264-3.0VAB.

TME

Datasheet20 pages15 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-8.88%

CAD Models

Download Microchip TC1264-3.0VAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 1
Stock
73,842
166,675
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3 V
3.3 V
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC1264-1.8VAB
64dB(1kHz) 130¦ÌA fixed 800mA 1 1.8V 2.7V 1.8V 6V 1.4V@ 800mA 0%/mA 0.007% TO-220 9.02mm
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsTLV1117CKCS
800-mA, 15-V, linear voltage regulator 3-TO-220 0 to 125
MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 2%; TJ = 0°C to +125°C
LDO Regulator Neg -5.2V 1A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -5.2V 1A TO220AB

Descriptions

Descriptions of Microchip TC1264-3.0VAB provided by its distributors.

64dB(1kHz) 130¦ÌA fixed 800mA 1 3V 2.7V 3V 6V 1.4V@ 800mA 0%/mA 0.007% TO-220 9.02mm
IC TC1264-3.0 Low Drop Out Regulator 3 Volt 0.8 Amp TO-220
TC1264-3.0VAB, LDOVOLTAGE REGULATOR,800MA,3V +/-0.5%,2.7 TO 6VIN,3-PIN TO-220
LDO Regulator Pos 3V 0.8A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q100
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1264-3.0VAB
IC REG LINEAR 3V 800MA TO220-3
TO-220-3 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.