Texas Instruments TLV1117CKCT

LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117CKCT.

Farnell

Datasheet37 pages12 years ago
Datasheet38 pages11 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.15%

CAD Models

Download Texas Instruments TLV1117CKCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 2%; TJ = 0°C to +125°C
IC REG LDO 12V 1A TO220-3 / Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube
MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube

Descriptions

Descriptions of Texas Instruments TLV1117CKCT provided by its distributors.

LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
75dB(120Hz) 10mA positive electrode Adjustable 800mA 1 1.25V 2.7V 13.7V 15V 1.3V@ 800mA 0.2%(Typ) 0.035% TO-220-3 Through hole mounting 8.79mm(height)
Ldo, 2.7-15V, 1.3Vdo, 0.8A, Adj, 3To220; Output Type:adjustable; Input Voltage Min:2.7V; Input Voltage Max:15V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:13.7V; Output Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117CKCT .