
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TC1264-1.8VAB | 0 | 1 | 8h | ||||||||
| Newark | TC1264-1.8VAB | 0 | 300 | |||||||||
| Microchip | TC1264-1.8VAB | 0 | 1 | Tube | 2h | |||||||
| Onlinecomponents.com | TC1264-1.8VAB | 0 | 50 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | TC1264-1.8VAB | 0 | 300 | Bulk | 12h |
Download datasheets and manufacturer documentation for Microchip TC1264-1.8VAB.
Download Microchip TC1264-1.8VAB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip TC1264-1.8VAB provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip TC1264-1.8VAB.