Microchip TC1263-2.8VAT

LDO Regulator Pos 2.8V 0.5A 5-Pin(5+Tab) TO-220 Tube
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1263-2.8VAT.

Microchip

Datasheet18 pages13 years ago

TME

SHENGYU ELECTRONICS

CAD Models

Download Microchip TC1263-2.8VAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.974
$ 0.974
$ 0.974
Stock
74,608
127,891
127,891
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.8 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1263-3.0VAT
64dB(1kHz) 130¦ÌA Fixed 500mA 1 3V 2.7V 3V 6V 650mV@ 500mA 0.002%(Typ) 0.05% TO-220-5 9.02mm
MicrochipTC1265-3.3VAT
LDO Regulator Pos 3.3V 0.8A 5-Pin(5+Tab) TO-220
Texas InstrumentsLP3876ET-2.5
3A Fast Ultra Low Dropout Linear Regulator 5-TO-220 -40 to 125
Texas InstrumentsLP38855T-1.2/NOPB
1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP38858T-0.8/NOPB
1.5A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-TO-220 -40 to 125
Contains Lead BUCK THROUGH-HOLE Not Qualified Linear Voltage Regulator IC -40C 63kHz 40V

Descriptions

Descriptions of Microchip TC1263-2.8VAT provided by its distributors.

LDO Regulator Pos 2.8V 0.5A 5-Pin(5+Tab) TO-220 Tube
500mA Fixed Output CMOS LDO with Shutdown
IC REG LINEAR 2.8V 500MA TO220-5
TO-220-5 Pre-ordered MCUs ROHS
Ic, volt Regulator, fixed,+2.8V, cmos, sip,5Pin, plastic Rohs Compliant: Yes |Microchip Technology TC1263-2.8VAT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.