
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000036078 | 29,500 | 350 | 7h | ||||||||
| DigiKey | TC1263-3.3VAT-ND | 1,363 | 1 | Tube | ||||||||
| TME | TC1263-3.3VAT | 0 | 1 | 13h | ||||||||
| Microchip | TC1263-3.3VAT | 18,850 | 1 | Tube | 3h | |||||||
| Newark | TC1263-3.3VAT | 0 | 350 |
Download datasheets and manufacturer documentation for Microchip TC1263-3.3VAT.
Download Microchip TC1263-3.3VAT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip TC1263-3.3VAT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip TC1263-3.3VAT.