onsemi LM2576TV-005

Contains Lead BUCK THROUGH-HOLE Not Qualified Linear Voltage Regulator IC -40C 63kHz 40V
$ 1.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2576TV-005.

IHS

Datasheet29 pages20 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.283
$ 0.976
Stock
158,567
288,407
Authorized Distributors
2
6
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Outputs
-
1
Max Output Current
7.5 A
7.5 A
Min Input Voltage
8 V
8 V
Max Input Voltage
40 V
40 V
Min Output Voltage
4.75 V
4.9 V
Max Output Voltage
5.25 V
5.1 V
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

MicrochipTC1263-3.0VAT
LDO Regulator Pos 3V 0.5A 5-Pin(5+Tab) TO-220 Tube
MicrochipTC1265-3.3VAT
Ic, volt Regulator, fixed,+3.3V, cmos, sip,5; |Microchip Technology TC1265-3.3VAT
MicrochipTC1263-2.8VAT
LDO Regulator Pos 2.8V 0.5A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLP38855T-1.2/NOPB
1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP38513T-1.8/NOPB
3-A, ultra-low-dropout voltage regulator with power good & enable for 1.8 V 5-TO-220 -40 to 125
Texas InstrumentsLP38858T-1.2/NOPB
1.5-A, low-VIN (0.98-V), high-accuracy, ultra-low-dropout voltage regulator 5-TO-220 -40 to 125

Descriptions

Descriptions of onsemi LM2576TV-005 provided by its distributors.

Contains Lead BUCK THROUGH-HOLE Not Qualified Linear Voltage Regulator IC -40C 63kHz 40V
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PZFM5
Conv DC-DC 7V to 40V Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Rail
IC REG SW 3A 5V STEPDOWN TO220-5
Converter Ics 5V 3A Buck PWM No-Cancel/No-Return
Buck TO-220-5 Through hole mounting
LM2576TV-005, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576TV005