
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TC1263-3.0VAT | 0 | 1 | 10h | ||||||||
| Newark | TC1263-3.0VAT | 0 | 350 | |||||||||
| Onlinecomponents.com | TC1263-3.0VAT | 0 | 50 | Bulk | ||||||||
| Microchip | TC1263-3.0VAT | 0 | 1 | Tube | 23m | |||||||
| RS (Formerly Allied Electronics) | TC1263-3.0VAT | 0 | 350 | Bulk | 3h |
Download datasheets and manufacturer documentation for Microchip TC1263-3.0VAT.
Download Microchip TC1263-3.0VAT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip TC1263-3.0VAT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip TC1263-3.0VAT.