Microchip SY89840UMG

Precision LVPECL Runt Pulse Eliminator 2: 1 Multiplexer | IC MUX 2: 1 LVPECL DIFF 16MLF
$ 3.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89840UMG.

Microchip

Datasheet15 pages12 years ago

SHENGYU ELECTRONICS

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
+217%

CAD Models

Download Microchip SY89840UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

AND Gate 4-Element 2-IN CMOS 16-Pin QFN EP T/R
NLSF302 Series 5.5 V Surface Mount Quad 2-Input NOR Gate - QFN-16
Texas InstrumentsSN74AVCH4T245RSVR
2 2 1.2V 3.6V 12mA Translation Transceiver 12mA UQFN-16 , 550¦Ìm
Texas InstrumentsSN74AVC4T774RSVR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85
Texas InstrumentsCAVCH4T245MRSVREP
2 2 800mV 3.6V 12mA Translation Transceiver 12mA QFN , 500¦Ìm
Analog Switch, Triple SPDT, High Speed, Low-Voltage, 1 ohm CMOS

Descriptions

Descriptions of Microchip SY89840UMG provided by its distributors.

Precision LVPECL Runt Pulse Eliminator 2:1 Multiplexer | IC MUX 2:1 LVPECL DIFF 16MLF
Multiplexer 1 x 2:1 TTL/CMOS 2-IN 16-Pin QFN Tube
QFN-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
e4 89840 1x 2:1 2010 multiplexer circuit 625ps 4V 3mm 95mA
PRECISION LVPECL RUNT PULSE ELIMINATOR 2-1 MULTIPLEXER Low Skew Clock Driver, 89840 Series, 2 True Output(s), 0 Inverted Output(s)
Clock Multiplexer 2-IN LVPECL 16-Pin MLF EP
Precision 2:1 LVPECL MUX w/ RPE & FSI
Precision 2:1 Lvpecl Mux W/ Rpe & Fsi 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip Technology SY89840UMG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.