onsemi NLAS4783MN1R2G

Analog Switch, Triple SPDT, High Speed, Low-Voltage, 1 ohm CMOS
$ 0.634
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS4783MN1R2G.

Augswan

Datasheet11 pages18 years ago

IHS

Mouser

Inventory History

3 month trend:
-0.21%

CAD Models

Download onsemi NLAS4783MN1R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-12-15
LTD Date2024-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Analog Switch Dual DPDT 16-Pin QFN EP T/R
single-phase 1.65V 3.6V QFN-16 SMD mount,glue mount 2.6mm*1.8mm*750μm
NLAS Series DPDT 4.6 V 0.5 Ohm Dual Ultra-Low Analog Switch - QFN-16
Texas InstrumentsTS3A44159RSVR
Single Phase 8-Ch 4-Bit 4-Bit 1.65V 4.3V 200mA 200mA UQFN-16 SMD, Adhesive Mount 550μm H
Texas InstrumentsTS3A4751RUCR
3.3V, 1:1 (SPST), 4-channel, analog switch, 0.9Ω Ron, 1.8V compatible logic 14-QFN -40 to 85
Texas InstrumentsTS3A225ERTER
100-mΩ audio jack switch with autonomous microphone & ground detection 16-WQFN -40 to 85

Descriptions

Descriptions of onsemi NLAS4783MN1R2G provided by its distributors.

Analog Switch, Triple SPDT, High Speed, Low-Voltage, 1 ohm CMOS
Switches- Audio Triple SPDT Hi Speed 1ohm Sw., Ind. Temp
Analog Switch Triple SPDT 16-Pin QFN EP T/R
TRIPLE 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
ULTRA LOW RON TRIPLE SPDT ANALOG SWITCH
SPDT, 3 Func, 1 Channel, PDSO16
ANALOGUE SW, SPDT, -40 TO 85DGE C;
ANALOGUE SW, SPDT, -40 TO 85DGE C; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.65V to 3.6V; IC Case / Package:QFN; No. of Pins:16Pins; No. of Channels:3Channels; On Resistance Typ:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd