onsemi NLSF302MNR2G

NLSF302 Series 5.5 V Surface Mount Quad 2-Input NOR Gate - QFN-16
$ 0.905
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSF302MNR2G.

IHS

Datasheet5 pages20 years ago

Augswan

Inventory History

3 month trend:
+19.98%

CAD Models

Download onsemi NLSF302MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate NLSF30 8mA QFN SMD mount,glue mount 3mm*3mm*950μm
AND Gate 4-Element 2-IN CMOS 16-Pin QFN EP T/R
7.9ns@5V,50pF AND Gate AHC 2V-5.5V 8mA DHVQFN-14 SMD 3mm × 2.5mm × 950μm
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R
Nexperia74HC14BQ,115
74HC Series 6 V SMT Hex Inverting Schmitt Trigger - DHVQFN14
Texas InstrumentsSN74AUC32RGYR
4-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) OR gate 14-VQFN -40 to 85

Descriptions

Descriptions of onsemi NLSF302MNR2G provided by its distributors.

NLSF302 Series 5.5 V Surface Mount Quad 2-Input NOR Gate - QFN-16
7.5ns@5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate NLSF30 8mA QFN-16 SMD 3mm × 3mm × 950μm
NOR NLSF302 Tape & Reel (TR) 302 logic gate circuit 7.5ns @ 5V 50pF 3mm 8mA 8mA 5.5V
NOR GATE, 2 I/P, -40 TO 85DEG C; Logic Function:NOR Gate; No. of Elements:Quad; No. of Inputs:2Inputs; No. of Pins:16Pins; IC Case / Package:QFN-EP; Product Range:NLSF302; Logic IC Family:NLSF; Supply Voltage Min:2V; Output Current:-RoHS Compliant: Yes
The NLSF302 is an advanced high speed CMOS 2-input NOR gate fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd