Microchip SY89834UMG-TR

Clock Fanout Buffer 4-OUT 2-IN 1: 4 16-Pin QFN EP T/R
$ 5.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89834UMG-TR.

SHENGYU ELECTRONICS

Datasheet10 pages20 years ago

iiiC

Inventory History

3 month trend:
+32.90%

CAD Models

Download Microchip SY89834UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.362
$ 5.02
Stock
112,914
122,986
Authorized Distributors
6
6
Case/Package
VQFN
-
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
Buffer
Max Frequency
1 GHz
1 GHz
Quiescent Current
75 mA
75 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-11-14
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCLVD1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVC1108PW
Low jitter, 1:8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85
Texas InstrumentsCDCLVD1204RGTR
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
Silicon LabSI53306-B-GMR
Clock Fanout Buffer (Distribution), Translator IC 725MHz 16-VFQFN Exposed Pad
MicrochipPL138-48OC
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube
PLL Based Clock Driver, 831721 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Microchip SY89834UMG-TR provided by its distributors.

Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin QFN EP T/R
SY89834U Series 1 GHz LVTTL/CMOS to-LVPECL Fanout Buffer/Translator - MLF-16
2.5V/3.3V 1:4 LVTTL-to-PECL Fanout Buffer/Translator
89834 SERIES LOW SKEW CLOCK DRIVER 4 TRUE OUTPUT(S) 4 INVERTED OUTPUT(S) QCC16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89834UMG TR
  • SY89834UMG/TR
  • SY89834UMGTR