Texas Instruments CDCLVD1204RGTR

Clock Fanout Buffer (Distribution), Multiplexer IC 2: 4 800MHz 16-VFQFN Exposed Pad
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVD1204RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1155%

CAD Models

Download Texas Instruments CDCLVD1204RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVD1204RGTR.

Related Parts

Texas InstrumentsCDCLVP1102RGTR
IC CLK BUFFER 1:2 2GHZ 16QFN / Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1204RGTR
IC CLK BUFFER 2:4 2GHZ 16QFN / Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP2102RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:2 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCLVD1204RGTR provided by its distributors.

Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800MHz 16-VFQFN Exposed Pad
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
Low jitter, 2-input selectable 1:4 universal-to-LVDS buffer 16-VQFN -40 to 85
Low Skew Clock Driver, CDC Series, 4 True Output(s), 0 Inverted Output(s), PQCC16
Clock Buffers & Drivers; CDCLVD1204RGTR; TEXAS INSTRUMENTS; 1; 16; 800 MHz; 2.375 V
2.375V, 2.625V, Diff, 2.5ns@2.375V to 2.625V, 800MHz, Diff, VQFN-16, SMD, Adhesive Mount, 1mm H
2.375V~2.625V 800MHz QFN-16-EP(3x3) Clock Buffers, Drivers ROHS
Clock Buffer Lo Jitter,2-In Sel 1:4 Univ-to-LVDS Bfr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.