Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDCLVD1204RGTT

Clock Fanout Buffer 4-OUT 2-IN 1: 4 16-Pin VQFN EP T/R
$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVD1204RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages15 years ago

Newark

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+76.05%

CAD Models

Download Texas Instruments CDCLVD1204RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVD1204RGTT.

Related Parts

Texas InstrumentsCDCLVD1213RGTT
Low jitter, 1:4 universal-to-LVDS buffer with selectable output divider 16-VQFN -40 to 85
MicrochipSY58608UMG
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
MicrochipSY58608UMG-TR
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator. 16-QFN
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V

Descriptions

Descriptions of Texas Instruments CDCLVD1204RGTT provided by its distributors.

Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
Low jitter, 2-input selectable 1:4 universal-to-LVDS buffer 16-VQFN -40 to 85
Low Skew Clock Driver, CDC Series, 4 True Output(s), 0 Inverted Output(s), PQCC16
IC CLK BUFFER 2:4 800MHZ 16VQFN "Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800 MHz 16-VFQFN Exposed Pad"
Texas Instruments LVDS Buffer, 4 Ch, LVCMOS/LVDS/LVPECL In, 16-Pin, VQFN
Clock Buffer Lo Jitter,2-In Sel 1:4 Univ-to-LVDS Bfr
IC, CLK BUFF, LVDS, 16QFN; Type d'horloge: Tampon d'horloge; Fréquence: 800MHz; Nombre de canaux de sortie: 4Sortie(s); Tension, alimentation min.: 2.375V; Tension, alimentation max..: 2.625V; Type de boîtier de CI d'horloge:
Ic, Clk Buff, Lvds, 16Qfn; Clock Ic Type:Clock Buffer; Frequency:800Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Clock Ic Case Style:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVD1204RGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVD1204RGTT .
  • CDCLVD1204RGTT.