Microchip SY89546UMG

2.5V, 3.2GBPS 4: 1 Lvds Multiplexer W/ 1: 2 Fanout 32 VQFN 5X5X0.9MM Tray Rohs Compliant: Yes
$ 6.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89546UMG.

Microchip

Datasheet28 pages2 years ago

Electro Sonic

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY89546UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-27
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

onsemiNB6L56MNG
Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Outputs
Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Outputs
100E SERIES, QUAD 2-INPUT AND/NAND GATE, PQFP32, LQFP-32
74CBTLV Series 3.6 V Dual 5-pole, Single-Throw Bus Switch - DHVQFN-24
Texas InstrumentsSN74CBTD3861PWR
FET BUS SWITCH, 10 BIT, TSSOP-24; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74CBTD3861DW
CBT/FST/QS/5C/B e4 74CBTD3861 10x 1:1 multiplexer circuit 20MHz 7Ohm 350ps 5V

Descriptions

Descriptions of Microchip SY89546UMG provided by its distributors.

2.5V, 3.2GBPS 4: 1 Lvds Multiplexer W/ 1: 2 Fanout 32 VQFN 5X5X0.9MM Tray Rohs Compliant: Yes
IC MULTIPLEXER 1 X 4:1 32MLF / Multiplexer 1 x 4:1 32-QFN (5x5)
Clock Multiplexer 1-OUT 4-IN 1:1 32-Pin MLF Tray
Multiplexer, 2.5V, 4GHz, VQFN-32, RoHS
Microchip SCT
Multiplexer 1-Element CMOS/TTL 4-IN 32-Pin MLF EP Tube
IC MUX 4:1 LVDS DIFF 2.5V 32MLF
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.