Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTD3861DW

0.35ns single-phase 10 10 1 4.5V 5.5V SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
$ 0.618
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3861DW.

Arrow Electronics

Datasheet17 pages15 years ago

Texas Instruments

Mouser

Newark

Farnell

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments SN74CBTD3861DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.543
Stock
349,778
453,216
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
10
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3861DW.

Related Parts

Texas InstrumentsSN74CBT3383DW
5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70
Texas InstrumentsSN74CBT3383DWR
5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70
Texas InstrumentsSN74CBT3384ADW
0.25ns single-phase 10 10 2 4.5V 5.5V 128mA -128mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
MC74HC4067ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 4:1, 2 TO 6 V, 24-PIN SOIC
Analog Multiplexer Single 4:1 Automotive 24-Pin SOIC W T/R
4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments SN74CBTD3861DW provided by its distributors.

0.35ns single-phase 10 10 1 4.5V 5.5V SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with level shifting 24-SOIC -40 to 85
FET BUS SWITCH, 10BIT, SOIC-24; Nombre de voies: 10Canal(aux); Courant, sortie: 64mA; Type de logique: Commutateur de bus FET avec décalage de niveau; Niveau d'entrée: 2V; Nombre de broches: 24Broche(s); Type de boîtier CI lo
FET BUS SWITCH, 10BIT, SOIC-24; No. of Channels:10Channels; Output Current:64mA; Logic Type:FET Bus Switch with Level Shifting; Input Level:2V; No. of Pins:24Pins; Logic Case Style:SOIC; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:743861; Logic IC Base Number:743861; Logic IC Function:10bit FET Bus Switch with Level Shifting; No. of Inputs:10; Operating Temperature Range:-40°C to +85°C; Propagation Delay:350µs; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTD3861DW .
  • SN74CBTD3861DW.