onsemi MC100EP105FA

100E Series, Quad 2-INPUT And/nand Gate, PQFP32, LQFP-32
$ 6.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP105FA.

IHS

Datasheet11 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.03
$ 13.236
$ 13.236
Stock
81,234
229,145
229,145
Authorized Distributors
2
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
350 ps
350 ps
350 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
62 mA
-
-

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

Quad 2-Input Differential AND/NAND | IC AND/NAND QUAD 2INP ECL 32LQFP
10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQFP32, LQFP-32
3.3 V / 5.0 V ECL Quad 2-Input Differential AND/NAND Gate

Descriptions

Descriptions of onsemi MC100EP105FA provided by its distributors.

100E SERIES, QUAD 2-INPUT AND/NAND GATE, PQFP32, LQFP-32
AND/NAND Gate 4-Element 4-IN ECL 32-Pin LQFP Tray
AND/NAND GATE QUAD 4-IN ECL 32LQFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd