
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SY89544UMG-CT-ND | 3,376 | 1 | Cut Tape | ||||||||
| Microchip | SY89544UMG-TR | 4,000 | 1K | Tape & Reel | 3h | |||||||
| Newark | SY89544UMG-TR | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | SY89544UMG-TR | 0 | 250 | Bulk | ||||||||
| Avnet | SY89544UMG-TR | 0 | 1K | 8h |
Download datasheets and manufacturer documentation for Microchip SY89544UMG-TR.
Download Microchip SY89544UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip SY89544UMG-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY89544UMG-TR.