Microchip SY89200UMG

Clock Buffer, Divider, Fanout 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
$ 9.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89200UMG.

Microchip

Datasheet13 pages12 years ago

Augswan

SHENGYU ELECTRONICS

Factory Futures

DigiKey

Inventory History

3 month trend:
-4.54%

CAD Models

Download Microchip SY89200UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.14
$ 9.365
Stock
127,189
122,561
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
1.5 GHz
1.5 GHz
Quiescent Current
350 mA
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
3.6 V

Supply Chain

Projected EOL Date2034-09-27
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipSY89838UMG
Clock Buffer, Fanout, 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY89838UMG-TR
Clock Buffer, Fanout, 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY89847UMG
Clock Buffer, Fanout, 1.5 GHz to 5 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Silicon LabSI53311-B-GM
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1.25GHz 32-VFQFN Exposed Pad

Descriptions

Descriptions of Microchip SY89200UMG provided by its distributors.

Clock Buffer, Divider, Fanout 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
SY89200U Series 1.5 GHz 1: 8 LVDS Fanout Buffer with Three ÷1/÷2/÷4 Clock Divider
Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
2.375V~2.625V 1.5GHz QFN-32 Clock Buffers, Drivers ROHS
CLK DIVIDER/FAN-OUT BUFFER, 1.5GHZ, QFN; Clock IC Type: Clock Divider, Fanout Buffer; Frequency: 1.5GHz; No. of Outputs: 8Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.