Microchip SY89847UMG

Clock Buffer, Fanout, 1.5 GHz to 5 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
$ 5.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89847UMG.

Microchip

Datasheet24 pages7 years ago

Augswan

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.86%

CAD Models

Download Microchip SY89847UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.972
$ 5.895
Stock
181,980
126,728
Authorized Distributors
6
6
Case/Package
-
VQFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
130 mA
130 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Projected EOL Date2034-03-15
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipSY89838UMG
Clock Buffer, Fanout, 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY89838UMG-TR
Clock Buffer, Fanout, 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY89200UMG
Clock Buffer, Divider, Fanout 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Clock/Data Fanout Buffer, 1:8 Differential, With Cml Outputs |Onsemi NB7L1008MMNG

Descriptions

Descriptions of Microchip SY89847UMG provided by its distributors.

Clock Buffer, Fanout, 1.5 GHz to 5 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
Clock MUX/Fanout Buffer - 5 Out 2 In - 32-Pin QFN EP - Tube
1:5 LVDS Fanout Buffer w/ 2:1 FSI Input MUX
1.5GHz Precision, LVDS 1:5 Fanout with 2:1 MUX and Fail Safe Input with Internal Termination | IC CLK BUFFER 2:5 2GHZ 32MLF
IC, 1.5GHZ, FANOUT, BUFF, 2:1, 32MLF; Clock IC Type:Fan-out Buffer; Frequency:2GHz; No. of Outputs:5; Supply Voltage Range:2.375V to 2.625V; Digital IC Case Style:QFN; No. of Pins:32; Interface Type:LVDS; Supply Current:90mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.