Microchip SY89838UMG

$ 6.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89838UMG.

Microchip

Datasheet24 pages2 years ago
Datasheet16 pages12 years ago

SHENGYU ELECTRONICS

Augswan

element14 APAC

Factory Futures

Inventory History

3 month trend:
-71.43%

CAD Models

Download Microchip SY89838UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-20
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipSY89200UMG
Clock Buffer, Divider, Fanout 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY89200UMG-TR
Clock Buffer, Divider, Fanout 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY89847UMG
Clock Buffer, Fanout, 1.5 GHz to 5 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Clock/Data Fanout Buffer, 1:8 Differential, With Cml Outputs |Onsemi NB7L1008MMNG

Descriptions

Descriptions of Microchip SY89838UMG provided by its distributors.

Clock Buffer, Fanout, 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
Clock Fanout Buffer 8-OUT 2-IN 1: 8 32-Pin QFN EP Tube
2.375V 2.625V Differential 1ns 2GHz Differential QFN-32 SMD mount 5mm(Length)*850μm(height)
SY89838U Series 2.625 V 2 GHz Precision 1:8 LVDS Clock Fanout Buffer - MLF-32
Low Skew Clock Driver, 89838 Series, 16 True Output(s), 0 Inverted Output(s)
Ultra-Low Jitter 1:8 Any-In to LVDS Fanout with 2:1 RPE/FSI Input MUX with Inter
Precision 1:8 LVDS Clock Fanout Buffer with 2:1 Runt Pulse Eliminator Input MUX | IC CLK BUFFER 2:8 2GHZ 32MLF
IC, LVDS BUFFER / MUX, 32QFN; Clock IC Type: Fanout Buffer; Frequency: 2GHz; No. of Outputs: 8Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); Supply Current: 250mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89838UMG.