Microchip SY89474UMG-TR

Low Skew Clock Driver, 89474 Series, 4 True Output(s), 0 Inverted Output(s)
$ 5.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89474UMG-TR.

Microchip

Datasheet11 pages15 years ago

Arrow Electronics

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY89474UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-08
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

S-XQCC-N24 2x 2:1 100LVEP Tube decoder circuit 0.65ns 2.5V 4mm -40C~85C
100LVE SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, QFN-24
Differential ECL/PECL Multiplexer, 10EP, 2 Channel, 2:1, 3 V to 5.5 V, 20 Pins, QFN-EP
Texas InstrumentsTS3A27518ETRTWRQ1
Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN
Texas InstrumentsSN74AUC244RGYR
QFN-20-EP(3.5x4.5) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Microchip SY89474UMG-TR provided by its distributors.

Low Skew Clock Driver, 89474 Series, 4 True Output(s), 0 Inverted Output(s)
SY89474U Series 2.5 V 2.5 GHz Precision High Speed 2:1 Differential MUX - QFN-24
Clock Multiplexer 2-OUT 2-IN 1:2 24-Pin VQFN EP T/R
2.5/3.3V 2:1 LVDS MUX w/ 1:2 Fanout
2.5/3.3V 2:1 Lvds Mux W/ 1:2 Fanout 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology SY89474UMG-TR
Multiplexer 1-Element CMOS 2-IN 24-Pin QFN T/R
89474 SERIES 2 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT QCC24
e4 89474 1x 2:1 2010 decoder circuit 550ps 2.5V 4mm 110mA
Multiplexer, 2.5V, 2.5GHz, VQFN-24, RoHS
Microchip SCT
IC SY89474U 2.5GHZ 2.5V LVDS MLF-24
Signal Switch/Codec/Multiplexer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89474UMG TR
  • SY89474UMGTR