Microchip SY89312VMG-TR

IC Clock Gen /2 Pecl/ecl 8-MLF / Clock Divider Buffer 1-OUT 1-IN 1: 1 8-PIN Dfn Ep T/r
$ 2.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89312VMG-TR.

Microchip

Datasheet7 pages12 years ago

Inventory History

3 month trend:
-6.08%

CAD Models

Download Microchip SY89312VMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-27
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

onsemiMC12080DG
ECL Prescaler 8-SOIC (0.154 3.90mm Width) MC12080 clock generator ic 1.2V 1.1GHz 3.7muA 3.7mA
MicrochipSY89313VMG-TR
3.3V/5V Ultrasmall DIVIDE-BY-4 Clock Generator 8 Vdfn 2X2X0.9MM T/r Rohs Compliant: Yes
MC12026A Series 5.5 V 1.1 GHz Surface Mount Dual Modulus Prescaler - SOIC-8
Texas InstrumentsCDCS502PW
Crystal oscillator / clock generator with optional SSC 8-TSSOP -40 to 85
Texas InstrumentsCDCS501PW
108MHz TSSOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS1090U-2+
DS1090 Series 5.5 V 4 MHz Low-Frequency Spread-Spectrum EconOscillator - uSOP-8

Descriptions

Descriptions of Microchip SY89312VMG-TR provided by its distributors.

IC CLOCK GEN /2 PECL/ECL 8-MLF / Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin DFN EP T/R
89312 SERIES LOW SKEW CLOCK DRIVER 1 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) DSO8
Clock Generator, 1 Output, 3 V to 3.6 V, 8 Pins, QFN-EP
3.3V/5V Ultrasmall Divide-By-2 Clock Generator 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology SY89312VMG-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89312VMG TR
  • SY89312VMGTR