Analog Devices DS1090U-2+

DS1090 Series 5.5 V 4 MHz Low-Frequency Spread-Spectrum EconOscillator - uSOP-8
$ 1.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1090U-2+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+98.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1090U-32+
DS1090 Series 5.5 V 3 mA 250 kHz Surface Mount Clock Oscillator - MSOP-8
Analog DevicesDS1090U-8+
1MHz UMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS1090U-4+
DS1090 Series 5.5 V 3 mA 2 MHz Surface Mount Clock Oscillator - MSOP-8

Descriptions

Descriptions of Analog Devices DS1090U-2+ provided by its distributors.

DS1090 Series 5.5 V 4 MHz Low-Frequency Spread-Spectrum EconOscillator - uSOP-8
CLOCK GENERATOR, OTHER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Oscillator, 2Mhz-4Mhz, 5.5V, Umax-8; Frequency:4Mhz; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Digital Ic Case:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1090U-2+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1090U2+