Texas Instruments CDCS501PW

108MHz TSSOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCS501PW.

element14 APAC

Datasheet11 pages11 years ago
Datasheet13 pages10 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-6.11%

CAD Models

Download Texas Instruments CDCS501PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.823
Stock
273,519
345,403
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
PLL
No
No
Input
LVCMOS
LVCMOS
Max Frequency
108 MHz
108 MHz
Number of Outputs
1
1
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsCDCS503PW
Clock buffer / clock multiplier with optional SSC 8-TSSOP -40 to 85
Texas InstrumentsCDCS503TPWRQ1
Automotive clock buffer/clock multiplier with optional SSC 8-TSSOP -40 to 105
Renesas501GLF
Loco™ PLL Clock Multiplier
PLL Based Clock Driver, S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Texas InstrumentsCDCS503PWR
PLL Based Clock Driver, 503 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
Renesas501GLFT
Loco™ PLL Clock Multiplier

Descriptions

Descriptions of Texas Instruments CDCS501PW provided by its distributors.

108MHz TSSOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock driver with optional spread-spectrum clocking 8-TSSOP -40 to 85
Clock Generator 10MHz to 108MHz-IN 108MHz-OUT 8-Pin TSSOP Tube
IC, CLOCK DRIVER, LVCMOS, 8TSSOP; Clock IC Type:Clock Synthesizer; Frequency:108MHz; No. of Outputs:1; Supply Current:26mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:501; Input Current:26mA; Input Type:LVCMOS; Output Type:LVCMOS; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Type:Clock Generator / Buffer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCS501PW.