Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC12026ADG

MC12026A Series 5.5 V 1.1 GHz Surface Mount Dual Modulus Prescaler - SOIC-8

$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC12026ADG.

IHS

Datasheet8 pages10 years ago

Master Electronics

SHENGYU ELECTRONICS

JRH Electronics

Inventory History

3 month trend:
+48.05%

CAD Models

Download onsemi MC12026ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 5.329
$ 5.329
Stock
260,025
441,412
441,412
Authorized Distributors
6
6
6
Frequency
1.1 GHz
1.1 GHz
1.1 GHz
Propagation Delay
-
-
-
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
CMOS
CMOS
CMOS
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC12080DG
ECL Prescaler 8-SOIC (0.154 3.90mm Width) MC12080 clock generator ic 1.2V 1.1GHz 3.7muA 3.7mA
MC12080 Series 1.1 GHz 5 V 4 mA Single Modulus Prescaler Surface Mount - SOIC-8
RenesasMK3200SLF
none 3.15V 3.45V 32.768KHz SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
Analog DevicesDS1086Z+
DUAL Active GULL WING Surface Mount Spread Spectrum Clock Generator IC 6Weeks 0C~70C 5mm 35mA
Analog DevicesDS1086Z-450+
Clock Clock Generator 8-SOIC (0.154 3.90mm Width) DS1086 clock generator ic 5V 133MHz 0C~70C 6Weeks
Analog DevicesDS1086Z-11D+
Voltage Regulator, No Load, 4.75V, 5.25V, 133MHz, SOIC-8, SMD, 3.9mm W

Descriptions

Descriptions of onsemi MC12026ADG provided by its distributors.

MC12026A Series 5.5 V 1.1 GHz Surface Mount Dual Modulus Prescaler - SOIC-8
Prescaler 5V Divide By 8/9/16/17 1100MHz 8-Pin SOIC N Tube
IC, MODULUS PRESCALER, PLL, SMD; Clock IC Type: Modulus Prescaler; Frequency: 1.1GHz; No. of Outputs: 1Outputs; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOI; Available until stocks are exhausted
The MC12026 is a high frequency low voltage dual modulus prescaler used in phase-locked loop (PLL) applications. The MC12026A can be used with CMOS synthesizers requiring positive edges to trigger internal counters in a PLL to provide tuning signals up to 1.1 GHz in programmable frequency steps. A Divide Ratio Control (SW) permits selection of an 8/9 or 16/17 divide ratio as desired. The Modulus Control (MC) selects the proper divide number after SW has been biased to select the desired divide ratio.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC12026ADG.