Microchip SY88782LMG

3.3V 0.155-1.25Gbps Dc Coupled Ldd, 16 Vqfn 3X3x0.9Mm Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88782LMG.

SHENGYU ELECTRONICS

Datasheet8 pages15 years ago

DigiKey

iiiC

CAD Models

Download Microchip SY88782LMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.575
$ 8.575
Stock
129,652
49,767
49,767
Authorized Distributors
0
2
2
Data Rate
1.25 Gbps
2.7 Gbps
2.7 Gbps
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Output Current
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Packaging
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
44 mA
48 mA
48 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V

Related Parts

MicrochipSY89833LMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
3V~3.6V PWM QFN-16-EP(4x4) Motor Driver ICs ROHS
Fan Control Device with High Frequency PWM Support and Hardware Monitoring Features
Analog DevicesMAX6639ATE+
MAX6639 Series 3.6 V Surface Mount Digital Temperature Sensor - TQFN-16
Texas InstrumentsDRV612RGTT
2-Vrms DirectPath™; pop-free line driver with programmable fixed gain 16-VQFN -40 to 85
Texas InstrumentsONET4251PARGTR
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85

Descriptions

Descriptions of Microchip SY88782LMG provided by its distributors.

3.3V 0.155-1.25Gbps Dc Coupled Ldd, 16 Vqfn 3X3x0.9Mm Tube
IC LASER DRVR 1.25GB 3.6V 16MLF
IC LASR DRVR 1.25GBPS 3.6V 16MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.