Texas Instruments DRV612RGTT

2-Vrms DirectPath™; pop-free line driver with programmable fixed gain 16-VQFN -40 to 85
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV612RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments DRV612RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 0.465
Stock
346,120
283,849
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV612RGTT.

Related Parts

Texas InstrumentsTPA6139A2RGTR
25-mW, stereo, analog input headphone amplifier with programmable gain 16-VQFN -40 to 150
Texas InstrumentsTPA6132A2RTER
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R
Texas InstrumentsTPA6135A2RTET
25-mW, stereo, analog input headphone amplifier with Hi-Z mode 16-WQFN -40 to 85
STMicroelectronicsTS4984IQT
2 x 1W stereo audio power amplifier with active low standby mode, QFN-16, Tape and Reel
Analog DevicesMAX9722AETE+TG069
Audio Amp Headphone/Microphone/Speaker 2-Channel Stereo 0.13W Class-AB 16-Pin QFN T/R

Descriptions

Descriptions of Texas Instruments DRV612RGTT provided by its distributors.

2-Vrms DirectPath™; pop-free line driver with programmable fixed gain 16-VQFN -40 to 85
2-Channel (Stereo) 3V 3.6V AB kind VQFN-16 SMD mount,glue mount 950μm(height)
Stereo Line Driver 16-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.