
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | SY54011RMG-TR | 15,834 | 8h | |||||||||
| DigiKey | SY54011RMG-CT-ND | 182 | 1 | Cut Tape | ||||||||
| Newark | SY54011RMG-TR | 0 | 1K | Tape & Reel | ||||||||
| Microchip | SY54011RMG-TR | 0 | 1K | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | SY54011RMG-TR | 0 | 250 | Bulk |
Download datasheets and manufacturer documentation for Microchip SY54011RMG-TR.
Download Microchip SY54011RMG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip SY54011RMG-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY54011RMG-TR.