Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDCM1802RGTT

Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85
$ 10.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM1802RGTT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet41 pages15 years ago
Datasheet24 pages15 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
+48.62%

CAD Models

Download Texas Instruments CDCM1802RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.288
$ 7.06
$ 7.06
Stock
3,059,887
272,915
272,915
Authorized Distributors
5
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
Buffer, Clock
Buffer, Clock
Buffer, Clock
Max Frequency
800 MHz
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipSY89873LMG
Clock Buffer, Divider, Fanout 3.2 GHz to 3 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY58011UMG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
MicrochipSY58021UMG
Clock Buffer, Fanout, Translator, 4 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Clock / Data Fanout Buffer, 7 GHz, 1:4 Differential, LVPECL, 2.5 V, 3.3 V
Silicon LabSI53306-B-GM
IC BUFFER/LEVEL XLATOR 1:4 16QFN / Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tray
Silicon LabSI53322-B-GM
Low Skew Clock Driver, 53322 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQCC16

Descriptions

Descriptions of Texas Instruments CDCM1802RGTT provided by its distributors.

Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85
Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Low Skew Clock Driver, 1802 Series, 2 True Output(s), 0 Inverted Output(s), BICMOS, PQCC16
IC CLK BUFFER 1:2 800MHZ 16VQFN "Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:2 800 MHz 16-VFQFN Exposed Pad"
VQFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
CLOCK BUFFER, 800MHZ, QFN-16; Type d'horloge: Tampon d'horloge; Fréquence: 800MHz; Nombre de canaux de sortie: 2Sortie(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier de CI d'horloge: QFN
Clock Buffer, 800Mhz, Qfn-16; Clock Ic Type:Clock Buffer; Frequency:800Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCM1802RGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCM1802RGTT..