Microchip SY54011RMG

Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
$ 7.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY54011RMG.

Augswan

Datasheet24 pages8 years ago

SHENGYU ELECTRONICS

Microchip

Factory Futures

Newark

Inventory History

3 month trend:
-3.42%

CAD Models

Download Microchip SY54011RMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.4
$ 7.4
Stock
147,863
260,334
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Buffer
Buffer
Max Frequency
3.2 GHz
3.2 GHz
Quiescent Current
-
-
Min Supply Voltage
1.14 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Projected EOL Date2034-05-06
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY58608UMG
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
2.5 V, 5 GHz/6.5 Gbps Differential Input to 1.8 V / 2.5 V 1:4 CML Clock/Data Fanout Buffer
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
2.5 V 7 GHz 10 Gbps Differential Input to 1.8V/2.5V 1:4 CML Fanout Buffer QFN-16
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
MicrochipSY89834UMG
Clock Fanout Buffer 4-OUT 2-IN 1: 4 16-Pin QFN EP Tube

Descriptions

Descriptions of Microchip SY54011RMG provided by its distributors.

Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
Low Voltage CML 1:2 Fanout Buffer
LOW VOLTAGE 1.2VOLT/1.8VOLT CML 1 IS TO 2 FANOUT BUFFER, 3.2 GBPS, 3.2 GHZ Low Skew Clock Driver, 54011 Series, 2 True Output(s), 0 Inverted Output(s)
Low Voltage Cml 1:2 Fanout Buffer 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip Technology SY54011RMG
QFN-16-EP(3x3) Clock Buffers, Drivers ROHS
2.375V 2.625V 0.205ns QFN 3mm*3mm*850¦Ìm
IC CLK BUFFER 1:2 3.2GHZ 16-MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.