Microchip SY58608UMG

$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58608UMG.

Inventory History

3 month trend:
-51.88%

CAD Models

Download Microchip SY58608UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-25
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY58606UMG
Clock Buffer, Fanout, 2.5 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
Clock Fanout Buffer (Distribution), Translator IC 1:2 2GHz 16-VFQFN Exposed Pad
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
Texas InstrumentsCDCLVD1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator. 16-QFN

Descriptions

Descriptions of Microchip SY58608UMG provided by its distributors.

Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
3.2Gbps Precision, 1:2 LVDS Fanout Buffer | IC CLK BUFFER 1:2 3GHZ 16MLF
SY58608U Series 2 GHz / 3.2 Gbps Precision, 1:2 LVDS Fanout Buffer - MLF-16
IC, 3.2GBPS, BUFFER, 2: 1, LVDS,16MLF; Clock IC Type: Fanout Buffer; Frequency: 3GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); IC Interface Type: LVDS; Operating Temperature Range: -40°C to +85°C; Supply Current: 55mA; Supply Voltage Range: 2.375V to 2.625V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.