Microchip SY10EP89VZG-TR

3.3V/5V Coaxial Cable Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
$ 4.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10EP89VZG-TR.

DigiKey

Datasheet8 pages20 years ago

iiiC

Inventory History

3 month trend:
-65.75%

CAD Models

Download Microchip SY10EP89VZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.34
$ 5.802
$ 5.802
Stock
44,142
1,086,711
1,086,711
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC646BEOA
Tube TC646 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3.99mm -40C~85C TA
MicrochipTC647BEOA
Tube TC647 Fan Controller Matte Tin (Sn) motor controller 4.4V 200muA 3.99mm -40C~85C TA
MicrochipTC648BEOA
Tube TC648 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3.99mm -40C~85C TA
Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsISO7220CD
TEXAS INSTRUMENTS ISO7220CD Digital Isolator, Dual, 2 Channel, 42 ns, 3 V, 5.5 V, SOIC, 8 Pins
Texas InstrumentsISO7220ADR
Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip SY10EP89VZG-TR provided by its distributors.

3.3V/5V Coaxial Cable Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Buffer, 5V, 6GHz, SOIC-8, RoHS
Microchip SCT
IC DRVR COAX CABLE 3.3V/5V 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY10EP89VZG TR
  • SY10EP89VZGTR